Schneider Electric TeSys K LC1K Contactor, 115 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO, 690 V ac

RS Stock No.: 844-9434Brand: Schneider ElectricManufacturers Part No.: LC1K0901FE7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

115 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

TeSys K

Series

LC1K

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Cable

Length

58mm

Width

45mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Stock information temporarily unavailable.

BD 11.858

BD 11.858 Each (Exc. Vat)

BD 13.044

BD 13.044 Each (inc. VAT)

Schneider Electric TeSys K LC1K Contactor, 115 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO, 690 V ac

BD 11.858

BD 11.858 Each (Exc. Vat)

BD 13.044

BD 13.044 Each (inc. VAT)

Schneider Electric TeSys K LC1K Contactor, 115 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

115 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

TeSys K

Series

LC1K

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Cable

Length

58mm

Width

45mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

France