Schneider Electric TeSys K LC1K Contactor, 48 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

RS Stock No.: 609-0201Brand: Schneider ElectricManufacturers Part No.: LC1K0910E7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

48 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

TeSys K

Series

LC1K

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Schneider Electric 3 Pole Contactors

These contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, Schneider Electrics contactors can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts.

These contractors feature varied switching voltages, many of the range feature screw clamp or a solder termination.

• Highly reliable
• Excellent quality
• Easily installed accessories

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks

Approvals

CSA, UL, NEMKO, DEMKO, SEMKO, FIMKO

Standards

BS5424 Part 1/IEC 947, VDE 0660, NFC63 110

Stock information temporarily unavailable.

BD 18.953

BD 18.953 Each (Exc. Vat)

BD 20.848

BD 20.848 Each (inc. VAT)

Schneider Electric TeSys K LC1K Contactor, 48 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

BD 18.953

BD 18.953 Each (Exc. Vat)

BD 20.848

BD 20.848 Each (inc. VAT)

Schneider Electric TeSys K LC1K Contactor, 48 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

48 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

TeSys K

Series

LC1K

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Schneider Electric 3 Pole Contactors

These contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, Schneider Electrics contactors can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts.

These contractors feature varied switching voltages, many of the range feature screw clamp or a solder termination.

• Highly reliable
• Excellent quality
• Easily installed accessories

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks

Approvals

CSA, UL, NEMKO, DEMKO, SEMKO, FIMKO

Standards

BS5424 Part 1/IEC 947, VDE 0660, NFC63 110