Schneider Electric TeSys LC1K Contactor, 24 V Coil, 3-Pole, 12 A, 3 kW, 3NO, 24 V

RS Stock No.: 341-290Brand: Schneider ElectricManufacturers Part No.: LC1K12106BLS207
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

24 V

Contact Current Rating

12 A

Series

LC1K

Range

TeSys

Power Rating

3 kW

Normal State Configuration

3NO

Country of Origin

France

Stock information temporarily unavailable.

BD 42.647

BD 42.647 Each (Exc. Vat)

BD 46.912

BD 46.912 Each (inc. VAT)

Schneider Electric TeSys LC1K Contactor, 24 V Coil, 3-Pole, 12 A, 3 kW, 3NO, 24 V

BD 42.647

BD 42.647 Each (Exc. Vat)

BD 46.912

BD 46.912 Each (inc. VAT)

Schneider Electric TeSys LC1K Contactor, 24 V Coil, 3-Pole, 12 A, 3 kW, 3NO, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

24 V

Contact Current Rating

12 A

Series

LC1K

Range

TeSys

Power Rating

3 kW

Normal State Configuration

3NO

Country of Origin

France