Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys SK LC1S Contactor, 110 V ac Coil, 2-Pole, 6 A, 2.2 kW, 2NO, 690 V ac

RS Stock No.: 262-0965Brand: Schneider ElectricManufacturers Part No.: LC1SK0600F7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

110 V ac

Number of Poles

2

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Range

TeSys SK

Series

LC1S

Power Rating

2.2 kW

Normal State Configuration

2NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

56mm

Width

27mm

Depth

55.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 16.726

BD 16.726 Each (Exc. Vat)

BD 18.399

BD 18.399 Each (inc. VAT)

Schneider Electric TeSys SK LC1S Contactor, 110 V ac Coil, 2-Pole, 6 A, 2.2 kW, 2NO, 690 V ac

BD 16.726

BD 16.726 Each (Exc. Vat)

BD 18.399

BD 18.399 Each (inc. VAT)

Schneider Electric TeSys SK LC1S Contactor, 110 V ac Coil, 2-Pole, 6 A, 2.2 kW, 2NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

110 V ac

Number of Poles

2

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Range

TeSys SK

Series

LC1S

Power Rating

2.2 kW

Normal State Configuration

2NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

56mm

Width

27mm

Depth

55.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more