Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys D LC2D Reversing Contactor, 3-Pole, 9 A, 1 NO + 1 NC

RS Stock No.: 257-0950Brand: Schneider ElectricManufacturers Part No.: LC2D09G7
brand-logo
View all in Contactors

Technical Document

Specifications

Number of Poles

3

Contact Current Rating

9 A

Range

Tesys D

Series

LC2D

Function

Reversing

Normal State Configuration

1 NO + 1 NC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

BD 66.781

BD 66.781 Each (Exc. Vat)

BD 73.459

BD 73.459 Each (inc. VAT)

Schneider Electric TeSys D LC2D Reversing Contactor, 3-Pole, 9 A, 1 NO + 1 NC

BD 66.781

BD 66.781 Each (Exc. Vat)

BD 73.459

BD 73.459 Each (inc. VAT)

Schneider Electric TeSys D LC2D Reversing Contactor, 3-Pole, 9 A, 1 NO + 1 NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

3

Contact Current Rating

9 A

Range

Tesys D

Series

LC2D

Function

Reversing

Normal State Configuration

1 NO + 1 NC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France