Schneider Electric LC2D Series Reversing Contactor, 24 V ac/dc Coil, 3-Pole, 12 A, 7.5 kW, 3NO, 690 V ac

RS Stock No.: 135-3973Brand: Schneider ElectricManufacturers Part No.: LC2D12BNE
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V ac/dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

12 A

Range

Tesys D

Power Rating

7.5 kW

Series

LC2D

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

90mm

Width

86mm

Depth

77mm

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3PST

Product details

Schneider Electric LC2D TeSys D Reversing Contactors.

TeSys D reversing Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The LC2D series is preassembled with reversing power busbar and has been designed for motor control or resistive load applications. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits.

  • Built-in auxiliary contacts for added switching capability

  • Pre-installed interlock

  • Screw connections: IP20 finger-safe terminals with both North American and International terminal markings

  • Can be panel mounted with screws or DIN Rail mounted

  • Easily installed accessories

  • Flexible control circuit to suit a wide range of applications

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

  • Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.

  • Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What is a reversing contactor?

A reversing contactor is an assembly of two of standard contactors, with a mechanical and electrical interlock connecting them. The interlocks allow only one contactor to be closed (giving power supply to the motor) at any time.

Is the TeSys D range a double break pole type contactor?

Yes, the Tesys D range uses linear translation movement that provides double breaking of the poles.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 92.686

BD 92.686 Each (Exc. Vat)

BD 101.955

BD 101.955 Each (inc. VAT)

Schneider Electric LC2D Series Reversing Contactor, 24 V ac/dc Coil, 3-Pole, 12 A, 7.5 kW, 3NO, 690 V ac

BD 92.686

BD 92.686 Each (Exc. Vat)

BD 101.955

BD 101.955 Each (inc. VAT)

Schneider Electric LC2D Series Reversing Contactor, 24 V ac/dc Coil, 3-Pole, 12 A, 7.5 kW, 3NO, 690 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24 V ac/dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

12 A

Range

Tesys D

Power Rating

7.5 kW

Series

LC2D

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

90mm

Width

86mm

Depth

77mm

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3PST

Product details

Schneider Electric LC2D TeSys D Reversing Contactors.

TeSys D reversing Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The LC2D series is preassembled with reversing power busbar and has been designed for motor control or resistive load applications. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits.

  • Built-in auxiliary contacts for added switching capability

  • Pre-installed interlock

  • Screw connections: IP20 finger-safe terminals with both North American and International terminal markings

  • Can be panel mounted with screws or DIN Rail mounted

  • Easily installed accessories

  • Flexible control circuit to suit a wide range of applications

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

  • Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.

  • Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What is a reversing contactor?

A reversing contactor is an assembly of two of standard contactors, with a mechanical and electrical interlock connecting them. The interlocks allow only one contactor to be closed (giving power supply to the motor) at any time.

Is the TeSys D range a double break pole type contactor?

Yes, the Tesys D range uses linear translation movement that provides double breaking of the poles.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more