Schneider Electric TeSys K LC2K Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

RS Stock No.: 758-743Brand: Schneider ElectricManufacturers Part No.: LC2K0910B7Distrelec Article No.: 30409051
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Power Rating

4 kW

Range

TeSys K

Series

LC2K

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

2NO

Terminal Type

Screw

Length

58mm

Width

90mm

Depth

57mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Voltage

24 V ac

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C

Pole and Throw Configuration

3P

Load Current

20A

Load Voltage

440V ac

Input Current

9A

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Schneider Electric LC2K TeSys K Miniature Reversing Contactors

TeSys K Miniature Reversing Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and for inductive motor applications. The TeSys K contactors offer quick simple setup while maintaining compliance with international standards. A special armature structure design allows all devices in the range, either AC or DC, to have the same physical size and panel footprint for convenience.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Easily installed accessories
• Instantaneous auxiliary contact
• Flexible control circuit to suit a wide range of applications
• High-fault short circuit current ratings provide the flexibility to select any component

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

Are the TeSys K contactors suitable for applications in AC4 usage?

The LC2K series is suitable up to a maximum of 440 V ac in category AC4.

Is the TeSys K range a double break pole type contactor?

Yes the TeSys K range uses linear translation movement that provides double breaking of the poles.

What is a reversing contactor?

A reversing contactor is an assembly of two of standard contactors, with a mechanical and electrical interlock connecting them. The interlocks allow only one contactor to be closed (giving power supply to the motor) at any time.

Stock information temporarily unavailable.

BD 50.160

BD 50.160 Each (Exc. Vat)

BD 55.176

BD 55.176 Each (inc. VAT)

Schneider Electric TeSys K LC2K Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

BD 50.160

BD 50.160 Each (Exc. Vat)

BD 55.176

BD 55.176 Each (inc. VAT)

Schneider Electric TeSys K LC2K Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Power Rating

4 kW

Range

TeSys K

Series

LC2K

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

2NO

Terminal Type

Screw

Length

58mm

Width

90mm

Depth

57mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Voltage

24 V ac

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C

Pole and Throw Configuration

3P

Load Current

20A

Load Voltage

440V ac

Input Current

9A

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Schneider Electric LC2K TeSys K Miniature Reversing Contactors

TeSys K Miniature Reversing Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and for inductive motor applications. The TeSys K contactors offer quick simple setup while maintaining compliance with international standards. A special armature structure design allows all devices in the range, either AC or DC, to have the same physical size and panel footprint for convenience.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Easily installed accessories
• Instantaneous auxiliary contact
• Flexible control circuit to suit a wide range of applications
• High-fault short circuit current ratings provide the flexibility to select any component

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

Are the TeSys K contactors suitable for applications in AC4 usage?

The LC2K series is suitable up to a maximum of 440 V ac in category AC4.

Is the TeSys K range a double break pole type contactor?

Yes the TeSys K range uses linear translation movement that provides double breaking of the poles.

What is a reversing contactor?

A reversing contactor is an assembly of two of standard contactors, with a mechanical and electrical interlock connecting them. The interlocks allow only one contactor to be closed (giving power supply to the motor) at any time.