Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys Star Delta Starter, Star Delta, 11 kW, 440 V ac, IP20

RS Stock No.: 609-7505Brand: Schneider ElectricManufacturers Part No.: LC3D12AP7
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

11 kW

Range

TeSys

Motor Starter Type

Star Delta

Voltage Rating

440 V ac

Current Rating

12 A

IP Rating

IP20

Number of Poles

3P

Additional Features

Mechanical Interlock Included

Overall Length

124mm

Overall Width

143mm

Better World Product (Find out more)

Yes

Overall Depth

139mm

Better World Verification

Green Premium

Series

LC3D

Standards Met

CCC, CE, CSA, GOST, UL

Product details

LC3-D Star/ Delta Motor Starters

Star Delta motor starter for squirrel cage motors
Fitted on open frame structure
Maximum frequency: 30 starts/ hour
Starting delay: 30 seconds
Mechanical interlock included
Auxiliary contact: 1N/C

Stock information temporarily unavailable.

BD 248.022

BD 248.022 Each (Exc. Vat)

BD 272.824

BD 272.824 Each (inc. VAT)

Schneider Electric TeSys Star Delta Starter, Star Delta, 11 kW, 440 V ac, IP20

BD 248.022

BD 248.022 Each (Exc. Vat)

BD 272.824

BD 272.824 Each (inc. VAT)

Schneider Electric TeSys Star Delta Starter, Star Delta, 11 kW, 440 V ac, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Power Rating

11 kW

Range

TeSys

Motor Starter Type

Star Delta

Voltage Rating

440 V ac

Current Rating

12 A

IP Rating

IP20

Number of Poles

3P

Additional Features

Mechanical Interlock Included

Overall Length

124mm

Overall Width

143mm

Better World Product (Find out more)

Yes

Overall Depth

139mm

Better World Verification

Green Premium

Series

LC3D

Standards Met

CCC, CE, CSA, GOST, UL

Product details

LC3-D Star/ Delta Motor Starters

Star Delta motor starter for squirrel cage motors
Fitted on open frame structure
Maximum frequency: 30 starts/ hour
Starting delay: 30 seconds
Mechanical interlock included
Auxiliary contact: 1N/C