Technical Document
Specifications
Brand
Schneider ElectricPower Rating
22 kW
Motor Starter Type
Star Delta
Range
TeSys Deca
Voltage Rating
230 V ac
Number of Poles
3P
Additional Features
Mechanical Interlock Included
Overall Length
124mm
Overall Width
144mm
Better World Product (Find out more)
Yes
Overall Depth
139mm
Better World Verification
Green Premium
Series
LC3D
Product details
LC3-D Star/ Delta Motor Starters
Star Delta motor starter for squirrel cage motors
Fitted on open frame structure
Maximum frequency: 30 starts/ hour
Starting delay: 30 seconds
Mechanical interlock included
Auxiliary contact: 1N/C
BD 344.372
BD 344.372 Each (Exc. Vat)
BD 378.809
BD 378.809 Each (inc. VAT)
1
BD 344.372
BD 344.372 Each (Exc. Vat)
BD 378.809
BD 378.809 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
22 kW
Motor Starter Type
Star Delta
Range
TeSys Deca
Voltage Rating
230 V ac
Number of Poles
3P
Additional Features
Mechanical Interlock Included
Overall Length
124mm
Overall Width
144mm
Better World Product (Find out more)
Yes
Overall Depth
139mm
Better World Verification
Green Premium
Series
LC3D
Product details
LC3-D Star/ Delta Motor Starters
Star Delta motor starter for squirrel cage motors
Fitted on open frame structure
Maximum frequency: 30 starts/ hour
Starting delay: 30 seconds
Mechanical interlock included
Auxiliary contact: 1N/C