Schneider Electric TeSys DOL Starter, DOL, 4 kW, 690 V ac, 3 Phase, IP657

RS Stock No.: 394-9526Brand: Schneider ElectricManufacturers Part No.: LE1D09P7
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

4 kW

Motor Starter Type

DOL

Range

TeSys

Voltage Rating

690 V ac

Phase

3

Current Rating

9 A AC-3

IP Rating

IP657

Motor Starter Functionality

Automatic

Overall Length

166mm

Enclosure

Yes

Overall Width

88mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Overall Depth

128.5mm

Series

LC1D

Country of Origin

France

Product details

Schneider Electric TeSys DOL Starters - Non-Reversing

Schneider Electrics non-reversing DOL (direct on line) starters form part of the fitted TeSys range of components. They are predominantly used for motor driving workshop machinery, large fans, water pumps and similar types of equipment.

• High quality and reliable performance
• Aesthetically pleasing look and design
• An overload relay must be fitted to each starter before the starter will function typical stock no 394-9431

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 65.736

BD 65.736 Each (Exc. Vat)

BD 72.310

BD 72.310 Each (inc. VAT)

Schneider Electric TeSys DOL Starter, DOL, 4 kW, 690 V ac, 3 Phase, IP657

BD 65.736

BD 65.736 Each (Exc. Vat)

BD 72.310

BD 72.310 Each (inc. VAT)

Schneider Electric TeSys DOL Starter, DOL, 4 kW, 690 V ac, 3 Phase, IP657
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

4 kW

Motor Starter Type

DOL

Range

TeSys

Voltage Rating

690 V ac

Phase

3

Current Rating

9 A AC-3

IP Rating

IP657

Motor Starter Functionality

Automatic

Overall Length

166mm

Enclosure

Yes

Overall Width

88mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Overall Depth

128.5mm

Series

LC1D

Country of Origin

France

Product details

Schneider Electric TeSys DOL Starters - Non-Reversing

Schneider Electrics non-reversing DOL (direct on line) starters form part of the fitted TeSys range of components. They are predominantly used for motor driving workshop machinery, large fans, water pumps and similar types of equipment.

• High quality and reliable performance
• Aesthetically pleasing look and design
• An overload relay must be fitted to each starter before the starter will function typical stock no 394-9431

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more