Schneider Electric DOL Starter, DOL, 1.1 kW, 440 V ac, 3 Phase, IP657

RS Stock No.: 609-4045Brand: Schneider ElectricManufacturers Part No.: LG7K06Q707
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

1.1 kW

Motor Starter Type

DOL

Voltage Rating

440 V ac

Phase

3

IP Rating

IP657

Number of Poles

3P

Motor Starter Functionality

Automatic

Overall Length

165mm

Enclosure

Yes

Overall Width

175mm

Better World Product (Find out more)

Yes

Overall Depth

120mm

Better World Verification

Green Premium

Series

LG7

Country of Origin

France

Product details

Direct starters for motor control, unidirectional

Direct starters for motor control used in machines subject to application of Machine Directive 89/392/EEC.
One-directional starters with push-button isolation control.
Short circuit and overload protection.
Pre-wired casing ready for use, just needs power and connection to the motor. An appropriately-rated circuit breaker is included in supply, see datasheet for more details.

Approvals

NF EN 60947, EN 60204, EN60439

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

Stock information temporarily unavailable.

BD 222.722

BD 222.722 Each (Exc. Vat)

BD 244.994

BD 244.994 Each (inc. VAT)

Schneider Electric DOL Starter, DOL, 1.1 kW, 440 V ac, 3 Phase, IP657

BD 222.722

BD 222.722 Each (Exc. Vat)

BD 244.994

BD 244.994 Each (inc. VAT)

Schneider Electric DOL Starter, DOL, 1.1 kW, 440 V ac, 3 Phase, IP657
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Power Rating

1.1 kW

Motor Starter Type

DOL

Voltage Rating

440 V ac

Phase

3

IP Rating

IP657

Number of Poles

3P

Motor Starter Functionality

Automatic

Overall Length

165mm

Enclosure

Yes

Overall Width

175mm

Better World Product (Find out more)

Yes

Overall Depth

120mm

Better World Verification

Green Premium

Series

LG7

Country of Origin

France

Product details

Direct starters for motor control, unidirectional

Direct starters for motor control used in machines subject to application of Machine Directive 89/392/EEC.
One-directional starters with push-button isolation control.
Short circuit and overload protection.
Pre-wired casing ready for use, just needs power and connection to the motor. An appropriately-rated circuit breaker is included in supply, see datasheet for more details.

Approvals

NF EN 60947, EN 60204, EN60439

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.