Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric DOL Starter, DOL, 1.5 kW, 440 V ac, IP657

RS Stock No.: 609-4102Brand: Schneider ElectricManufacturers Part No.: LG8K06Q708
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

1.5 kW

Motor Starter Type

DOL

Voltage Rating

440 V ac

IP Rating

IP657

Number of Poles

3P

Motor Starter Functionality

Automatic

Reversibility

Yes

Additional Features

Disconnect Switch Included

Overall Length

165mm

Enclosure

Yes

Overall Width

175mm

Better World Product (Find out more)

Yes

Overall Depth

120mm

Better World Verification

Green Premium

Series

LG8

Country of Origin

France

Product details

Reversing DOL Starter

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 240.840

BD 240.840 Each (Exc. Vat)

BD 264.924

BD 264.924 Each (inc. VAT)

Schneider Electric DOL Starter, DOL, 1.5 kW, 440 V ac, IP657

BD 240.840

BD 240.840 Each (Exc. Vat)

BD 264.924

BD 264.924 Each (inc. VAT)

Schneider Electric DOL Starter, DOL, 1.5 kW, 440 V ac, IP657
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

1.5 kW

Motor Starter Type

DOL

Voltage Rating

440 V ac

IP Rating

IP657

Number of Poles

3P

Motor Starter Functionality

Automatic

Reversibility

Yes

Additional Features

Disconnect Switch Included

Overall Length

165mm

Enclosure

Yes

Overall Width

175mm

Better World Product (Find out more)

Yes

Overall Depth

120mm

Better World Verification

Green Premium

Series

LG8

Country of Origin

France

Product details

Reversing DOL Starter

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more