Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric LRD Overload Relay, 37 → 50 A F.L.C, 50 A Contact Rating, 3P, TeSys

RS Stock No.: 187-172Brand: Schneider ElectricManufacturers Part No.: LR2D3557
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

FLC Motor Rating

37 → 50 A

Contact Current Rating

50 A

Range

TeSys

Pole Configuration

3P

Series

LRD

Mounting Style

DIN Rail Mount

Reset Method

Automatic, Manual

Terminal Type

Screw

Width

75mm

Depth

100mm

Length

121mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

1 kV ac

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric LRD Overload Relay, 37 → 50 A F.L.C, 50 A Contact Rating, 3P, TeSys

P.O.A.

Schneider Electric LRD Overload Relay, 37 → 50 A F.L.C, 50 A Contact Rating, 3P, TeSys
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

FLC Motor Rating

37 → 50 A

Contact Current Rating

50 A

Range

TeSys

Pole Configuration

3P

Series

LRD

Mounting Style

DIN Rail Mount

Reset Method

Automatic, Manual

Terminal Type

Screw

Width

75mm

Depth

100mm

Length

121mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

1 kV ac

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more