Schneider Electric TeSyS LR Thermal Overload Relay 1NO + 1NC, 8 → 11.5 A F.L.C, 11.5 A Contact Rating, 100 W,

RS Stock No.: 758-995Brand: Schneider ElectricManufacturers Part No.: LR2K0316Distrelec Article No.: 30112066
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

FLC Motor Rating

8 → 11.5 A

Contact Current Rating

11.5 A

Range

TeSys

Pole Configuration

3P

Series

TeSyS LR

Mounting Style

Direct Contactor

Power Rating

100 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Width

45mm

Number Of Auxiliary Contacts

2

Length

116mm

Depth

65mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Better World Product (Find out more)

Yes

Operating Temperature Range

-20 → +55 °C

Better World Verification

Green Premium

Control Voltage

250 V dc, 690 V ac

Contact Voltage Rating

690 V ac

Country of Origin

Czech Republic

Product details

Schneider Electric Mini Thermal Overload Relays - LR2-K Range

Schneider Electrics K thermal overload relays are adjustable from 0.11 to 11.5 A, they have been predominantly designed for use in applications that require motor protection.

This range of mini thermal overload relays feature compensated and phase failure sensitivity, the range also offers manual and automatic reset. Each overload relay has 3-poles and screw clamp terminals.

Features & Benefits

• Commonly referred to by the range short name - LR2K
• Easy maintenance checks, check the tightening of cables through conducting thermographic testing and checking the mechanical operation of the product through manually operating the test, reset and stop buttons
• Direct mounting under a contactor is achievable
• Standards - IEC 947, BS4941, VDE 0660, NFC63-650
• Standards - CSA, UL, DEMKO, NEMKO, SEMKO, FIMKO, PTB

Applications of a Contactor and Control Overload Relay

• The majority of the time is to protect a motor
• To detect both overload conditions and fault conditions to then announce trip command for a protective device
• To deactivate a device whenever it pulls high current
• Sometimes developed into microprocessor systems and solid-state electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 24.640

BD 24.640 Each (Exc. Vat)

BD 27.104

BD 27.104 Each (inc. VAT)

Schneider Electric TeSyS LR Thermal Overload Relay 1NO + 1NC, 8 → 11.5 A F.L.C, 11.5 A Contact Rating, 100 W,

BD 24.640

BD 24.640 Each (Exc. Vat)

BD 27.104

BD 27.104 Each (inc. VAT)

Schneider Electric TeSyS LR Thermal Overload Relay 1NO + 1NC, 8 → 11.5 A F.L.C, 11.5 A Contact Rating, 100 W,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

FLC Motor Rating

8 → 11.5 A

Contact Current Rating

11.5 A

Range

TeSys

Pole Configuration

3P

Series

TeSyS LR

Mounting Style

Direct Contactor

Power Rating

100 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Width

45mm

Number Of Auxiliary Contacts

2

Length

116mm

Depth

65mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Better World Product (Find out more)

Yes

Operating Temperature Range

-20 → +55 °C

Better World Verification

Green Premium

Control Voltage

250 V dc, 690 V ac

Contact Voltage Rating

690 V ac

Country of Origin

Czech Republic

Product details

Schneider Electric Mini Thermal Overload Relays - LR2-K Range

Schneider Electrics K thermal overload relays are adjustable from 0.11 to 11.5 A, they have been predominantly designed for use in applications that require motor protection.

This range of mini thermal overload relays feature compensated and phase failure sensitivity, the range also offers manual and automatic reset. Each overload relay has 3-poles and screw clamp terminals.

Features & Benefits

• Commonly referred to by the range short name - LR2K
• Easy maintenance checks, check the tightening of cables through conducting thermographic testing and checking the mechanical operation of the product through manually operating the test, reset and stop buttons
• Direct mounting under a contactor is achievable
• Standards - IEC 947, BS4941, VDE 0660, NFC63-650
• Standards - CSA, UL, DEMKO, NEMKO, SEMKO, FIMKO, PTB

Applications of a Contactor and Control Overload Relay

• The majority of the time is to protect a motor
• To detect both overload conditions and fault conditions to then announce trip command for a protective device
• To deactivate a device whenever it pulls high current
• Sometimes developed into microprocessor systems and solid-state electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more