Schneider Electric LRD Overload Relay, 37 → 50 A F.L.C, 20 A Contact Rating, TeSys

RS Stock No.: 665-8122Brand: Schneider ElectricManufacturers Part No.: LRD350L
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

FLC Motor Rating

37 → 50 A

Contact Current Rating

20 A

Range

TeSys

Series

LRD

Reset Method

Automatic, Manual

Terminal Type

Screw

Width

55mm

Depth

116mm

Length

70mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

1 kV ac

Country of Origin

Czech Republic

Product details

Everlink Thermal Protection Three-Pole Relays

Relays for fuses and GV2L or GV3L magnetic circuit breakers.
Suitable for AC or DC current

Stock information temporarily unavailable.

BD 145.618

BD 145.618 Each (Exc. Vat)

BD 160.180

BD 160.180 Each (inc. VAT)

Schneider Electric LRD Overload Relay, 37 → 50 A F.L.C, 20 A Contact Rating, TeSys

BD 145.618

BD 145.618 Each (Exc. Vat)

BD 160.180

BD 160.180 Each (inc. VAT)

Schneider Electric LRD Overload Relay, 37 → 50 A F.L.C, 20 A Contact Rating, TeSys
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

FLC Motor Rating

37 → 50 A

Contact Current Rating

20 A

Range

TeSys

Series

LRD

Reset Method

Automatic, Manual

Terminal Type

Screw

Width

55mm

Depth

116mm

Length

70mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

1 kV ac

Country of Origin

Czech Republic

Product details

Everlink Thermal Protection Three-Pole Relays

Relays for fuses and GV2L or GV3L magnetic circuit breakers.
Suitable for AC or DC current