Technical Document
Specifications
Brand
Schneider ElectricRange
TeSys T
Mounting Type
DIN Rail
Better World Verification
Green Premium
Series
TeSys T
Better World Product (Find out more)
Yes
Standards Met
ABS, ATEX, BV, CCC, CSA, CSA C22.2 No. 14, C-TICK, DNV, EAC, EN 60947-4-1, EN/IEC 60068, EN/IEC 60068-2-30, EN/IEC 60070-2-11, EN/IEC 60695-2-12, EN/IEC 60947-1, EN/IEC 60947-4-1, EN/IEC 61000-4-5, GL, IACS E10, IEC 60947-4-1, KERI, LROS (Lloyds register of shipping), NOM, RINA, RMRoS, UL, UL 508, UL 94
Country of Origin
China
Product details
TeSys T Series - Modbus
Professional range of Schneider Electric motor controllers from the TeSys T series. The motor controllers are available in various current ratings and voltages. The controllers are designed to provide full motor monitoring, control and protection for electrical motors.
DIN Rail mount
Schneider Electric TeSys T Series
BD 396.148
BD 396.148 Each (Exc. Vat)
BD 435.763
BD 435.763 Each (inc. VAT)
1
BD 396.148
BD 396.148 Each (Exc. Vat)
BD 435.763
BD 435.763 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricRange
TeSys T
Mounting Type
DIN Rail
Better World Verification
Green Premium
Series
TeSys T
Better World Product (Find out more)
Yes
Standards Met
ABS, ATEX, BV, CCC, CSA, CSA C22.2 No. 14, C-TICK, DNV, EAC, EN 60947-4-1, EN/IEC 60068, EN/IEC 60068-2-30, EN/IEC 60070-2-11, EN/IEC 60695-2-12, EN/IEC 60947-1, EN/IEC 60947-4-1, EN/IEC 61000-4-5, GL, IACS E10, IEC 60947-4-1, KERI, LROS (Lloyds register of shipping), NOM, RINA, RMRoS, UL, UL 508, UL 94
Country of Origin
China
Product details
TeSys T Series - Modbus
Professional range of Schneider Electric motor controllers from the TeSys T series. The motor controllers are available in various current ratings and voltages. The controllers are designed to provide full motor monitoring, control and protection for electrical motors.
DIN Rail mount