Technical Document
Specifications
Brand
Schneider ElectricRange
TeSys
Motor Starter Type
Reversing
Voltage Rating
690 V
Phase
3
Current Rating
12 A
IP Rating
IP20
Country of Origin
France
Stock information temporarily unavailable.
BD 128.931
BD 128.931 Each (Exc. Vat)
BD 141.824
BD 141.824 Each (inc. VAT)
Schneider Electric TeSys Motor Starter, Reversing, 690 V, 3 Phase, IP20
1
BD 128.931
BD 128.931 Each (Exc. Vat)
BD 141.824
BD 141.824 Each (inc. VAT)
Schneider Electric TeSys Motor Starter, Reversing, 690 V, 3 Phase, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricRange
TeSys
Motor Starter Type
Reversing
Voltage Rating
690 V
Phase
3
Current Rating
12 A
IP Rating
IP20
Country of Origin
France