Technical Document
Specifications
Brand
Schneider ElectricRange
TeSys
Motor Starter Type
Reversing
Voltage Rating
690 V ac
Current Rating
12 A
IP Rating
IP20
Number of Poles
3P
Country of Origin
France
Stock information temporarily unavailable.
BD 110.420
BD 110.420 Each (Exc. Vat)
BD 121.462
BD 121.462 Each (inc. VAT)
Schneider Electric TeSys Motor Protection Circuit Breaker, Reversing, 690 V ac, IP20
1
BD 110.420
BD 110.420 Each (Exc. Vat)
BD 121.462
BD 121.462 Each (inc. VAT)
Schneider Electric TeSys Motor Protection Circuit Breaker, Reversing, 690 V ac, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricRange
TeSys
Motor Starter Type
Reversing
Voltage Rating
690 V ac
Current Rating
12 A
IP Rating
IP20
Number of Poles
3P
Country of Origin
France