Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys Motor Protection Circuit Breaker, Reversing, 690 V ac, IP20

RS Stock No.: 211-1859Brand: Schneider ElectricManufacturers Part No.: LU2BB0BL
brand-logo
View all in Motor Starters

Technical Document

Specifications

Range

TeSys

Motor Starter Type

Reversing

Voltage Rating

690 V ac

Current Rating

32 A

IP Rating

IP20

Number of Poles

3P

Country of Origin

France

Stock information temporarily unavailable.

BD 219.098

BD 219.098 Each (Exc. Vat)

BD 241.008

BD 241.008 Each (inc. VAT)

Schneider Electric TeSys Motor Protection Circuit Breaker, Reversing, 690 V ac, IP20

BD 219.098

BD 219.098 Each (Exc. Vat)

BD 241.008

BD 241.008 Each (inc. VAT)

Schneider Electric TeSys Motor Protection Circuit Breaker, Reversing, 690 V ac, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

TeSys

Motor Starter Type

Reversing

Voltage Rating

690 V ac

Current Rating

32 A

IP Rating

IP20

Number of Poles

3P

Country of Origin

France