Technical Document
Specifications
Brand
Schneider ElectricPower Rating
15 kW
Motor Starter Type
Manual
Range
TeSys
Voltage Rating
24 V ac
Phase
3
IP Rating
IP20, IP40
Motor Starter Functionality
Manual
Enclosure
Yes
Series
U-Line
Mounting Type
Plug-In
Hazardous Area Certification
ATEX
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Standards Met
CSA, UL
Country of Origin
France
Product details
Advanced Control Units, 3 phase, Class 10
Required by every Power Base module, plugs into base
Select the control voltage, motor power and class
Provides motor protection against overloads, short circuits, phase failure and phase imbalance
Test button
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
BD 100.760
BD 100.760 Each (Exc. Vat)
BD 110.836
BD 110.836 Each (inc. VAT)
1
BD 100.760
BD 100.760 Each (Exc. Vat)
BD 110.836
BD 110.836 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
15 kW
Motor Starter Type
Manual
Range
TeSys
Voltage Rating
24 V ac
Phase
3
IP Rating
IP20, IP40
Motor Starter Functionality
Manual
Enclosure
Yes
Series
U-Line
Mounting Type
Plug-In
Hazardous Area Certification
ATEX
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Standards Met
CSA, UL
Country of Origin
France
Product details
Advanced Control Units, 3 phase, Class 10
Required by every Power Base module, plugs into base
Select the control voltage, motor power and class
Provides motor protection against overloads, short circuits, phase failure and phase imbalance
Test button
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.