Schneider Electric, Compact MCCB 4P 63A, Breaking Capacity 70 kA, Clip-On

RS Stock No.: 178-7781Brand: Schneider ElectricManufacturers Part No.: LV426515
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

63A

Breaking Capacity at Maximum Voltage Rating

70 kA

Rated AC Voltage

690V

Mounting Style

Clip-On

Length

108mm

Width

137mm

Depth

80mm

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Break Time

Time Delay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 258.610

BD 258.610 Each (Exc. Vat)

BD 284.471

BD 284.471 Each (inc. VAT)

Schneider Electric, Compact MCCB 4P 63A, Breaking Capacity 70 kA, Clip-On

BD 258.610

BD 258.610 Each (Exc. Vat)

BD 284.471

BD 284.471 Each (inc. VAT)

Schneider Electric, Compact MCCB 4P 63A, Breaking Capacity 70 kA, Clip-On
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

63A

Breaking Capacity at Maximum Voltage Rating

70 kA

Rated AC Voltage

690V

Mounting Style

Clip-On

Length

108mm

Width

137mm

Depth

80mm

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Break Time

Time Delay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more