Schneider Electric, Compact MCCB 3P 100A, Breaking Capacity 70 kA, DIN Rail Mount

RS Stock No.: 178-7992Brand: Schneider ElectricManufacturers Part No.: LV426792
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

Compact

Series

NSXm

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

70 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

108mm

Width

144mm

Depth

80mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electronic

Break Time

Time Delay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 529.276

BD 529.276 Each (Exc. Vat)

BD 582.204

BD 582.204 Each (inc. VAT)

Schneider Electric, Compact MCCB 3P 100A, Breaking Capacity 70 kA, DIN Rail Mount

BD 529.276

BD 529.276 Each (Exc. Vat)

BD 582.204

BD 582.204 Each (inc. VAT)

Schneider Electric, Compact MCCB 3P 100A, Breaking Capacity 70 kA, DIN Rail Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Range

Compact

Series

NSXm

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

70 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

108mm

Width

144mm

Depth

80mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electronic

Break Time

Time Delay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more