Schneider Electric, NSX Range MCCB 4P 100A, Breaking Capacity 85 kA, Fixed Mount

RS Stock No.: 849-3986Brand: Schneider ElectricManufacturers Part No.: LV429640
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

NSX Range

Series

LV4

Number of Poles

4

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

85 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

161mm

Width

140mm

Depth

86mm

Tripping Mechanism

Thermal-Magnetic

Better World Verification

Green Premium

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

BD 271.601

BD 271.601 Each (Exc. Vat)

BD 298.761

BD 298.761 Each (inc. VAT)

Schneider Electric, NSX Range MCCB 4P 100A, Breaking Capacity 85 kA, Fixed Mount

BD 271.601

BD 271.601 Each (Exc. Vat)

BD 298.761

BD 298.761 Each (inc. VAT)

Schneider Electric, NSX Range MCCB 4P 100A, Breaking Capacity 85 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Range

NSX Range

Series

LV4

Number of Poles

4

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

85 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

161mm

Width

140mm

Depth

86mm

Tripping Mechanism

Thermal-Magnetic

Better World Verification

Green Premium

Country of Origin

France

You may be interested in