Technical Document
Specifications
Brand
Schneider ElectricRange
NSX Range
Series
LV4
Number of Poles
3
Current Rating
100A
Breaking Capacity at Maximum Voltage Rating
85 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Length
161mm
Width
105mm
Depth
86mm
Tripping Mechanism
Thermal-Magnetic
Country of Origin
France
Stock information temporarily unavailable.
BD 315.810
BD 315.810 Each (Exc. Vat)
BD 347.391
BD 347.391 Each (inc. VAT)
Schneider Electric, NSX Range MCCB 3P 100A, Breaking Capacity 85 kA, Fixed Mount
1
BD 315.810
BD 315.810 Each (Exc. Vat)
BD 347.391
BD 347.391 Each (inc. VAT)
Schneider Electric, NSX Range MCCB 3P 100A, Breaking Capacity 85 kA, Fixed Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricRange
NSX Range
Series
LV4
Number of Poles
3
Current Rating
100A
Breaking Capacity at Maximum Voltage Rating
85 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Length
161mm
Width
105mm
Depth
86mm
Tripping Mechanism
Thermal-Magnetic
Country of Origin
France