Technical Document
Specifications
Brand
Schneider ElectricRange
NSX Range
Series
LV4
Number of Poles
3
Current Rating
100A
Breaking Capacity at Maximum Voltage Rating
90 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Length
161mm
Width
105mm
Depth
86mm
Tripping Mechanism
Thermal-Magnetic
Better World Verification
Green Premium
Country of Origin
Poland
BD 213.345
BD 213.345 Each (Exc. Vat)
BD 234.679
BD 234.679 Each (inc. VAT)
1
BD 213.345
BD 213.345 Each (Exc. Vat)
BD 234.679
BD 234.679 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricRange
NSX Range
Series
LV4
Number of Poles
3
Current Rating
100A
Breaking Capacity at Maximum Voltage Rating
90 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Length
161mm
Width
105mm
Depth
86mm
Tripping Mechanism
Thermal-Magnetic
Better World Verification
Green Premium
Country of Origin
Poland