Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric, NSX MCCB 4P 100A, Breaking Capacity 36 kA, Fixed Mount

RS Stock No.: 219-8342Brand: Schneider ElectricManufacturers Part No.: LV429885
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

NSX

Series

LV4

Number of Poles

4

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Better World Verification

Green Premium

Circuit Breaker Type

MCCB

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

BD 725.104

BD 725.104 Each (Exc. Vat)

BD 797.614

BD 797.614 Each (inc. VAT)

Schneider Electric, NSX MCCB 4P 100A, Breaking Capacity 36 kA, Fixed Mount

BD 725.104

BD 725.104 Each (Exc. Vat)

BD 797.614

BD 797.614 Each (inc. VAT)

Schneider Electric, NSX MCCB 4P 100A, Breaking Capacity 36 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Range

NSX

Series

LV4

Number of Poles

4

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Better World Verification

Green Premium

Circuit Breaker Type

MCCB

Country of Origin

France

You may be interested in