Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric, NSX Range MCCB 3P 160A, Breaking Capacity 85 kA, Fixed Mount

RS Stock No.: 849-4248Brand: Schneider ElectricManufacturers Part No.: LV430630
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

NSX Range

Series

LV4

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

85 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

161mm

Width

105mm

Depth

86mm

Tripping Mechanism

Thermal-Magnetic

Better World Verification

Green Premium

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

BD 332.651

BD 332.651 Each (Exc. Vat)

BD 365.916

BD 365.916 Each (inc. VAT)

Schneider Electric, NSX Range MCCB 3P 160A, Breaking Capacity 85 kA, Fixed Mount

BD 332.651

BD 332.651 Each (Exc. Vat)

BD 365.916

BD 365.916 Each (inc. VAT)

Schneider Electric, NSX Range MCCB 3P 160A, Breaking Capacity 85 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Range

NSX Range

Series

LV4

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

85 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

161mm

Width

105mm

Depth

86mm

Tripping Mechanism

Thermal-Magnetic

Better World Verification

Green Premium

Country of Origin

France

You may be interested in