Schneider Electric, NSX MCCB 3P 160A, Breaking Capacity 36 kA, Fixed Mount

RS Stock No.: 219-8393Brand: Schneider ElectricManufacturers Part No.: LV433829
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

NSX

Series

LV4

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

440V

Mounting Style

Fixed

Circuit Breaker Type

MCCB

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

BD 1,028.186

BD 1,028.186 Each (Exc. Vat)

BD 1,131.005

BD 1,131.005 Each (inc. VAT)

Schneider Electric, NSX MCCB 3P 160A, Breaking Capacity 36 kA, Fixed Mount

BD 1,028.186

BD 1,028.186 Each (Exc. Vat)

BD 1,131.005

BD 1,131.005 Each (inc. VAT)

Schneider Electric, NSX MCCB 3P 160A, Breaking Capacity 36 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Range

NSX

Series

LV4

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

440V

Mounting Style

Fixed

Circuit Breaker Type

MCCB

Country of Origin

Japan

You may be interested in