Technical Document
Specifications
Brand
Schneider ElectricMaximum Voltage Rating
690 V
Series
LVR05
Maximum Current Rating
20.9A
Dimensions
220 x 240 x 160mm
Country of Origin
Poland
Stock information temporarily unavailable.
BD 775.093
BD 775.093 Each (Exc. Vat)
BD 852.602
BD 852.602 Each (inc. VAT)
Schneider Electric, LVR05 690 V 20.9A Sine Wave Filter
1
BD 775.093
BD 775.093 Each (Exc. Vat)
BD 852.602
BD 852.602 Each (inc. VAT)
Schneider Electric, LVR05 690 V 20.9A Sine Wave Filter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricMaximum Voltage Rating
690 V
Series
LVR05
Maximum Current Rating
20.9A
Dimensions
220 x 240 x 160mm
Country of Origin
Poland