Technical Document
Specifications
Brand
Schneider ElectricMaximum Voltage Rating
690 V
Series
LVR07
Maximum Current Rating
10.5A
Dimensions
220 x 240 x 160mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 616.371
BD 616.371 Each (Exc. Vat)
BD 678.008
BD 678.008 Each (inc. VAT)
Schneider Electric, LVR07 690 V 10.5A Sine Wave Filter
1
BD 616.371
BD 616.371 Each (Exc. Vat)
BD 678.008
BD 678.008 Each (inc. VAT)
Schneider Electric, LVR07 690 V 10.5A Sine Wave Filter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricMaximum Voltage Rating
690 V
Series
LVR07
Maximum Current Rating
10.5A
Dimensions
220 x 240 x 160mm
Country of Origin
Czech Republic