Schneider Electric Auxiliary Bus Duct, 1.755m, 32A, PrismaSeT G Series

RS Stock No.: 119-213Brand: Schneider ElectricManufacturers Part No.: LVS04203
brand-logo
View all in Busbar Trunking

Technical Document

Specifications

Series

PrismaSeT G

Product Type

Auxiliary Bus Duct

Length

1.755m

Number of Tap Off Outlets

166

Operating Voltage

230V

Rated Current

32A

Country of Origin

France

Stock information temporarily unavailable.

BD 94.980

BD 94.980 Each (Exc. Vat)

BD 104.478

BD 104.478 Each (inc. VAT)

Schneider Electric Auxiliary Bus Duct, 1.755m, 32A, PrismaSeT G Series

BD 94.980

BD 94.980 Each (Exc. Vat)

BD 104.478

BD 104.478 Each (inc. VAT)

Schneider Electric Auxiliary Bus Duct, 1.755m, 32A, PrismaSeT G Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PrismaSeT G

Product Type

Auxiliary Bus Duct

Length

1.755m

Number of Tap Off Outlets

166

Operating Voltage

230V

Rated Current

32A

Country of Origin

France