Schneider Electric 0.9 kW Servo Drive, 200→240 V, 380→480 V, 3 Phase, 38.1 A, 480 V

RS Stock No.: 181-1381Brand: Schneider ElectricManufacturers Part No.: LXM32AD12N4
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Phase

3

Supply Voltage

200→240 V, 380→480 V

Current Rating

38.1 A

Voltage Rating

480 V

Power Rating

0.9 kW

Overall Length

180mm

Overall Width

240mm

Overall Depth

385mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 670.510

BD 670.510 Each (Exc. Vat)

BD 737.561

BD 737.561 Each (inc. VAT)

Schneider Electric 0.9 kW Servo Drive, 200→240 V, 380→480 V, 3 Phase, 38.1 A, 480 V

BD 670.510

BD 670.510 Each (Exc. Vat)

BD 737.561

BD 737.561 Each (inc. VAT)

Schneider Electric 0.9 kW Servo Drive, 200→240 V, 380→480 V, 3 Phase, 38.1 A, 480 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Phase

3

Supply Voltage

200→240 V, 380→480 V

Current Rating

38.1 A

Voltage Rating

480 V

Power Rating

0.9 kW

Overall Length

180mm

Overall Width

240mm

Overall Depth

385mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Indonesia