Schneider Electric 0.4 kW Servo Drive, 208 → 480 V, 3 Phase, 24 A, Encoder Feedback Function, 480 V

RS Stock No.: 248-3852Brand: Schneider ElectricManufacturers Part No.: LXM32AD72N4
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Phase

3

Control Function

Encoder Feedback

Supply Voltage

208 → 480 V

Current Rating

24 A

Voltage Rating

480 V

Power Rating

0.4 kW

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,212.728

BD 1,212.728 Each (Exc. Vat)

BD 1,334.001

BD 1,334.001 Each (inc. VAT)

Schneider Electric 0.4 kW Servo Drive, 208 → 480 V, 3 Phase, 24 A, Encoder Feedback Function, 480 V

BD 1,212.728

BD 1,212.728 Each (Exc. Vat)

BD 1,334.001

BD 1,334.001 Each (inc. VAT)

Schneider Electric 0.4 kW Servo Drive, 208 → 480 V, 3 Phase, 24 A, Encoder Feedback Function, 480 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Phase

3

Control Function

Encoder Feedback

Supply Voltage

208 → 480 V

Current Rating

24 A

Voltage Rating

480 V

Power Rating

0.4 kW

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more