Technical Document
Specifications
Brand
Schneider ElectricPhase
3
Control Function
Encoder Feedback
Supply Voltage
208 → 480 V
Current Rating
3 A
Voltage Rating
480 V
Power Rating
0.9 kW
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia
Stock information temporarily unavailable.
BD 638.077
BD 638.077 Each (Exc. Vat)
BD 701.885
BD 701.885 Each (inc. VAT)
Schneider Electric 0.9 kW Servo Drive, 208 → 480 V, 3 Phase, 3 A, Encoder Feedback Function, 480 V
1
BD 638.077
BD 638.077 Each (Exc. Vat)
BD 701.885
BD 701.885 Each (inc. VAT)
Schneider Electric 0.9 kW Servo Drive, 208 → 480 V, 3 Phase, 3 A, Encoder Feedback Function, 480 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPhase
3
Control Function
Encoder Feedback
Supply Voltage
208 → 480 V
Current Rating
3 A
Voltage Rating
480 V
Power Rating
0.9 kW
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia