Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 0.5 kW, 1 kW Servo Drive, 115 → 230 V, 1 Phase, 6 A, Encoder Feedback Function, 230 V

RS Stock No.: 248-3857Brand: Schneider ElectricManufacturers Part No.: LXM32MD18M2
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Phase

1

Control Function

Encoder Feedback

Supply Voltage

115 → 230 V

Current Rating

6 A

Voltage Rating

230 V

Power Rating

0.5 kW, 1 kW

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 572.980

BD 572.980 Each (Exc. Vat)

BD 630.278

BD 630.278 Each (inc. VAT)

Schneider Electric 0.5 kW, 1 kW Servo Drive, 115 → 230 V, 1 Phase, 6 A, Encoder Feedback Function, 230 V

BD 572.980

BD 572.980 Each (Exc. Vat)

BD 630.278

BD 630.278 Each (inc. VAT)

Schneider Electric 0.5 kW, 1 kW Servo Drive, 115 → 230 V, 1 Phase, 6 A, Encoder Feedback Function, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Phase

1

Control Function

Encoder Feedback

Supply Voltage

115 → 230 V

Current Rating

6 A

Voltage Rating

230 V

Power Rating

0.5 kW, 1 kW

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia