Schneider Electric 5 kW Servo Drive, 200→240 V, 380→480 V, 3 Phase, 23.5 A, Motion Function, 480 V

RS Stock No.: 181-1389Brand: Schneider ElectricManufacturers Part No.: LXM32SD72N4Distrelec Article No.: 30308237
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Phase

3

Control Function

Motion

Supply Voltage

200→240 V, 380→480 V

Current Rating

23.5 A

Voltage Rating

480 V

Power Rating

5 kW

Overall Length

108mm

Overall Width

237mm

Overall Depth

270mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Distrelec Product Id

30308237

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 1,119.382

BD 1,119.382 Each (Exc. Vat)

BD 1,231.320

BD 1,231.320 Each (inc. VAT)

Schneider Electric 5 kW Servo Drive, 200→240 V, 380→480 V, 3 Phase, 23.5 A, Motion Function, 480 V

BD 1,119.382

BD 1,119.382 Each (Exc. Vat)

BD 1,231.320

BD 1,231.320 Each (inc. VAT)

Schneider Electric 5 kW Servo Drive, 200→240 V, 380→480 V, 3 Phase, 23.5 A, Motion Function, 480 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Phase

3

Control Function

Motion

Supply Voltage

200→240 V, 380→480 V

Current Rating

23.5 A

Voltage Rating

480 V

Power Rating

5 kW

Overall Length

108mm

Overall Width

237mm

Overall Depth

270mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Distrelec Product Id

30308237

Country of Origin

Indonesia