Schneider Electric PacDrive 3 Series Driver Board for Use with Servo Motor, 9.6 kW, Single, Three-Phase, 400 V

RS Stock No.: 276-9298Brand: Schneider ElectricManufacturers Part No.: LXM62DD45C21000Distrelec Article No.: 30304751
brand-logo
View all in Motor Accessories

Technical Document

Specifications

Accessory Type

Drive Motor

For Use With

Servo Motor

Voltage Range

400 V

Series

PacDrive 3

Current Rating

20 A

Electrical Phase

Single, Three

Power Rating

9.6 kW

Country of Origin

France

Stock information temporarily unavailable.

BD 1,600.550

BD 1,600.550 Each (Exc. Vat)

BD 1,760.605

BD 1,760.605 Each (inc. VAT)

Schneider Electric PacDrive 3 Series Driver Board for Use with Servo Motor, 9.6 kW, Single, Three-Phase, 400 V

BD 1,600.550

BD 1,600.550 Each (Exc. Vat)

BD 1,760.605

BD 1,760.605 Each (inc. VAT)

Schneider Electric PacDrive 3 Series Driver Board for Use with Servo Motor, 9.6 kW, Single, Three-Phase, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Drive Motor

For Use With

Servo Motor

Voltage Range

400 V

Series

PacDrive 3

Current Rating

20 A

Electrical Phase

Single, Three

Power Rating

9.6 kW

Country of Origin

France