Schneider Electric Multi 9 C60BP MCB, 1P, 4A Curve D, 415V AC, 60V DC, 20 kA Breaking Capacity

RS Stock No.: 211-2437Brand: Schneider ElectricManufacturers Part No.: M9F43104
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

415V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

Multi 9

Series

C60BP

Circuit Breaker Type

Residential MCB

Length

103mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

72mm

Model Number

M9F43104

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 59.312

BD 59.312 Each (Exc. Vat)

BD 65.243

BD 65.243 Each (inc. VAT)

Schneider Electric Multi 9 C60BP MCB, 1P, 4A Curve D, 415V AC, 60V DC, 20 kA Breaking Capacity

BD 59.312

BD 59.312 Each (Exc. Vat)

BD 65.243

BD 65.243 Each (inc. VAT)

Schneider Electric Multi 9 C60BP MCB, 1P, 4A Curve D, 415V AC, 60V DC, 20 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

415V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

Multi 9

Series

C60BP

Circuit Breaker Type

Residential MCB

Length

103mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

72mm

Model Number

M9F43104

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more