Schneider Electric Multi 9 N40N MCB, 1P, 6A Curve C, 10 kA Breaking Capacity

RS Stock No.: 214-2092Brand: Schneider ElectricManufacturers Part No.: M9P22606
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Multi 9

Series

N40N

Circuit Breaker Type

MCB

Length

81mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

72mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tripping Mechanism

Thermal-Magnetic

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 26.648

BD 26.648 Each (Exc. Vat)

BD 29.313

BD 29.313 Each (inc. VAT)

Schneider Electric Multi 9 N40N MCB, 1P, 6A Curve C, 10 kA Breaking Capacity

BD 26.648

BD 26.648 Each (Exc. Vat)

BD 29.313

BD 29.313 Each (inc. VAT)

Schneider Electric Multi 9 N40N MCB, 1P, 6A Curve C, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Multi 9

Series

N40N

Circuit Breaker Type

MCB

Length

81mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

72mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tripping Mechanism

Thermal-Magnetic

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more