Schneider Electric Multi 9 C60H-DC MCB, 2P, 40A Curve C, 10 kA Breaking Capacity

RS Stock No.: 214-2107Brand: Schneider ElectricManufacturers Part No.: M9U21240
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

2P

Current Rating

40A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Multi 9

Series

C60H-DC

Circuit Breaker Type

MCB

Length

81mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

72mm

Tripping Mechanism

Thermal-Magnetic

Country of Origin

China

Stock information temporarily unavailable.

BD 59.262

BD 59.262 Each (Exc. Vat)

BD 65.188

BD 65.188 Each (inc. VAT)

Schneider Electric Multi 9 C60H-DC MCB, 2P, 40A Curve C, 10 kA Breaking Capacity

BD 59.262

BD 59.262 Each (Exc. Vat)

BD 65.188

BD 65.188 Each (inc. VAT)

Schneider Electric Multi 9 C60H-DC MCB, 2P, 40A Curve C, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

2P

Current Rating

40A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Multi 9

Series

C60H-DC

Circuit Breaker Type

MCB

Length

81mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

72mm

Tripping Mechanism

Thermal-Magnetic

Country of Origin

China