Schneider Electric Multi 9 C60H-DC MCB, 2P, 63A Curve C, 15 kA Breaking Capacity

RS Stock No.: 211-2473Brand: Schneider ElectricManufacturers Part No.: M9U21263
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

2

Current Rating

63A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

Multi 9

Series

C60H-DC

Circuit Breaker Type

Residential MCB

Length

81mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

73mm

Model Number

M9U21263

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

China

Stock information temporarily unavailable.

BD 66.336

BD 66.336 Each (Exc. Vat)

BD 72.970

BD 72.970 Each (inc. VAT)

Schneider Electric Multi 9 C60H-DC MCB, 2P, 63A Curve C, 15 kA Breaking Capacity

BD 66.336

BD 66.336 Each (Exc. Vat)

BD 72.970

BD 72.970 Each (inc. VAT)

Schneider Electric Multi 9 C60H-DC MCB, 2P, 63A Curve C, 15 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

2

Current Rating

63A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

Multi 9

Series

C60H-DC

Circuit Breaker Type

Residential MCB

Length

81mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

73mm

Model Number

M9U21263

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

China