Schneider Electric Modicon, Unmanaged 5 Port Network Switch RJ-45

RS Stock No.: 276-1715Brand: Schneider ElectricManufacturers Part No.: MCSESU053FN0
brand-logo
View all in Network Switches

Technical Document

Specifications

Number Of Ports

5

Switch Type

Unmanaged

Model

Modicon

Plug Type

RJ-45

Country of Origin

Germany

Stock information temporarily unavailable.

BD 127.242

BD 127.242 Each (Exc. Vat)

BD 139.966

BD 139.966 Each (inc. VAT)

Schneider Electric Modicon, Unmanaged 5 Port Network Switch RJ-45

BD 127.242

BD 127.242 Each (Exc. Vat)

BD 139.966

BD 139.966 Each (inc. VAT)

Schneider Electric Modicon, Unmanaged 5 Port Network Switch RJ-45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ports

5

Switch Type

Unmanaged

Model

Modicon

Plug Type

RJ-45

Country of Origin

Germany