Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric PowerLogic Series Split Core Current Transformer, 150A Input, 150/5A, 5 A Output, 720 V

RS Stock No.: 288-1416Brand: Schneider ElectricManufacturers Part No.: METSECT5HG015
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

150/5A

Series

PowerLogic

Transformer Type

Split Core

Sensor Technology

Current Transformer

Supply Voltage

720 V

Input Current

150A

Output Current

5 A

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 192.516

BD 192.516 Each (Exc. Vat)

BD 211.768

BD 211.768 Each (inc. VAT)

Schneider Electric PowerLogic Series Split Core Current Transformer, 150A Input, 150/5A, 5 A Output, 720 V

BD 192.516

BD 192.516 Each (Exc. Vat)

BD 211.768

BD 211.768 Each (inc. VAT)

Schneider Electric PowerLogic Series Split Core Current Transformer, 150A Input, 150/5A, 5 A Output, 720 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Ratio

150/5A

Series

PowerLogic

Transformer Type

Split Core

Sensor Technology

Current Transformer

Supply Voltage

720 V

Input Current

150A

Output Current

5 A

Country of Origin

Hungary