Technical Document
Specifications
Brand
Schneider ElectricBore Size
96mm
Series
METSECT
Sensor Technology
Current Transformer
Supply Voltage
720 V ac
Input Current
5kA
Overall Height
300mm
Country of Origin
Italy
Stock information temporarily unavailable.
BD 196.658
BD 196.658 Each (Exc. Vat)
BD 216.324
BD 216.324 Each (inc. VAT)
Schneider Electric METSECT Series Current Transformer, 5kA Input, 96mm Bore, 720 V ac
1
BD 196.658
BD 196.658 Each (Exc. Vat)
BD 216.324
BD 216.324 Each (inc. VAT)
Schneider Electric METSECT Series Current Transformer, 5kA Input, 96mm Bore, 720 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricBore Size
96mm
Series
METSECT
Sensor Technology
Current Transformer
Supply Voltage
720 V ac
Input Current
5kA
Overall Height
300mm
Country of Origin
Italy