Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 1, 3 Phase Without display Energy Meter, Type Energy Meter

RS Stock No.: 276-9302Brand: Schneider ElectricManufacturers Part No.: METSEEM4235
brand-logo
View all in Energy Meters

Technical Document

Specifications

Display Type

Without display

Number of Phases

1, 3

Meter Type

Energy Meter

Country of Origin

United States

Stock information temporarily unavailable.

BD 219.186

BD 219.186 Each (Exc. Vat)

BD 241.105

BD 241.105 Each (inc. VAT)

Schneider Electric 1, 3 Phase Without display Energy Meter, Type Energy Meter

BD 219.186

BD 219.186 Each (Exc. Vat)

BD 241.105

BD 241.105 Each (inc. VAT)

Schneider Electric 1, 3 Phase Without display Energy Meter, Type Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

Without display

Number of Phases

1, 3

Meter Type

Energy Meter

Country of Origin

United States