Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric C60 MCB Mini Circuit Breaker2P, 30A Curve C, 277V AC, 125V DC, 10 kA, 20 kA Breaking Capacity

RS Stock No.: 814-7699Brand: Schneider ElectricManufacturers Part No.: MG17447
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

2

Current Rating

30A

Tripping Characteristics

Type C

Rated AC Voltage

277 V, 480V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA, 20 kA

Series

C60

Width

8.27mm

Length

12.86mm

Depth

73mm

Country of Origin

France

Product details

Multi 9 C60N Supplementary Protector C Curve

Multi 9 C60N Supplementary Protector C Curve supplements or provides additional protection for sensitive electronics inside the Equipment

Trip Curve: C — 7-10 Times Rating
Positive indication of contact disconnect
Ampere ratings from 0.5 to 63 A

Stock information temporarily unavailable.

BD 80.420

BD 80.420 Each (Exc. Vat)

BD 88.462

BD 88.462 Each (inc. VAT)

Schneider Electric C60 MCB Mini Circuit Breaker2P, 30A Curve C, 277V AC, 125V DC, 10 kA, 20 kA Breaking Capacity

BD 80.420

BD 80.420 Each (Exc. Vat)

BD 88.462

BD 88.462 Each (inc. VAT)

Schneider Electric C60 MCB Mini Circuit Breaker2P, 30A Curve C, 277V AC, 125V DC, 10 kA, 20 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

2

Current Rating

30A

Tripping Characteristics

Type C

Rated AC Voltage

277 V, 480V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA, 20 kA

Series

C60

Width

8.27mm

Length

12.86mm

Depth

73mm

Country of Origin

France

Product details

Multi 9 C60N Supplementary Protector C Curve

Multi 9 C60N Supplementary Protector C Curve supplements or provides additional protection for sensitive electronics inside the Equipment

Trip Curve: C — 7-10 Times Rating
Positive indication of contact disconnect
Ampere ratings from 0.5 to 63 A