Technical Document
Specifications
Brand
Schneider ElectricColour
White
Switched
No
Socket Type
Schuko
Mounting Style
Flush Mount
Current Rating
16A
Series
MTN
Number of Poles
2P + E
Country of Origin
Germany
Stock information temporarily unavailable.
BD 7.161
BD 7.161 Each (Exc. Vat)
BD 7.877
BD 7.877 Each (inc. VAT)
Schneider Electric MTN White Plug Socket, 2P + E Poles, 16A, Schuko
1
BD 7.161
BD 7.161 Each (Exc. Vat)
BD 7.877
BD 7.877 Each (inc. VAT)
Schneider Electric MTN White Plug Socket, 2P + E Poles, 16A, Schuko
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 7.161 |
10+ | BD 6.716 |
Technical Document
Specifications
Brand
Schneider ElectricColour
White
Switched
No
Socket Type
Schuko
Mounting Style
Flush Mount
Current Rating
16A
Series
MTN
Number of Poles
2P + E
Country of Origin
Germany