Schneider Electric MTN6 Series Push Button Switch, Push to Make, Flush Mount, IP20

RS Stock No.: 429-118Brand: Schneider ElectricManufacturers Part No.: MTN6191-6050
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Push to Make

Illuminated

No

Series

MTN6

Mounting Type

Flush Mount

IP Rating

IP20

Manufacturer Part No.

MTN6191-6050

Country of Origin

China

Stock information temporarily unavailable.

BD 7.276

BD 7.276 Each (Exc. Vat)

BD 8.004

BD 8.004 Each (inc. VAT)

Schneider Electric MTN6 Series Push Button Switch, Push to Make, Flush Mount, IP20

BD 7.276

BD 7.276 Each (Exc. Vat)

BD 8.004

BD 8.004 Each (inc. VAT)

Schneider Electric MTN6 Series Push Button Switch, Push to Make, Flush Mount, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Operation

Push to Make

Illuminated

No

Series

MTN6

Mounting Type

Flush Mount

IP Rating

IP20

Manufacturer Part No.

MTN6191-6050

Country of Origin

China