Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric MTN6 Series Push Button Switch, Push to Make, Flush Mount, IP20

RS Stock No.: 429-349Brand: Schneider ElectricManufacturers Part No.: MTN6194-6036
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Push to Make

Illuminated

No

Series

MTN6

Mounting Type

Flush Mount

IP Rating

IP20

Manufacturer Part No.

MTN6194-6036

Country of Origin

China

Stock information temporarily unavailable.

BD 17.672

BD 17.672 Each (Exc. Vat)

BD 19.439

BD 19.439 Each (inc. VAT)

Schneider Electric MTN6 Series Push Button Switch, Push to Make, Flush Mount, IP20

BD 17.672

BD 17.672 Each (Exc. Vat)

BD 19.439

BD 19.439 Each (inc. VAT)

Schneider Electric MTN6 Series Push Button Switch, Push to Make, Flush Mount, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Operation

Push to Make

Illuminated

No

Series

MTN6

Mounting Type

Flush Mount

IP Rating

IP20

Manufacturer Part No.

MTN6194-6036

Country of Origin

China