Schneider Electric MTN Infrared Sensor Sensor, Light Sensor, Surface Mount

RS Stock No.: 357-508Brand: Schneider ElectricManufacturers Part No.: MTN663593
brand-logo
View all in Lighting Controllers

Technical Document

Specifications

Controller Type

Sensor

Sensor Type

Light Sensor

Mount Type

Surface

Range

KNX

Series

MTN

Country of Origin

Latvia

BD 185.845

BD 185.845 Each (Exc. Vat)

BD 204.429

BD 204.429 Each (inc. VAT)

Schneider Electric MTN Infrared Sensor Sensor, Light Sensor, Surface Mount

BD 185.845

BD 185.845 Each (Exc. Vat)

BD 204.429

BD 204.429 Each (inc. VAT)

Schneider Electric MTN Infrared Sensor Sensor, Light Sensor, Surface Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Controller Type

Sensor

Sensor Type

Light Sensor

Mount Type

Surface

Range

KNX

Series

MTN

Country of Origin

Latvia